
Number
Technical specifications
- Type
PTSM 0,5/ 4-2,5-V THR WH R44
- Product type
Spring-loaded terminal
- Features
+ push-in spring bracket
- CS
2.50 mm
- No. of rows
1
- Pins per row
4
- Number of pins
4
- Series
PTSM
- Min. stripping length
6 mm
- Stripping length (max.)
6 mm
- Connection
SMD
- Nominal current
6 A
- Cross section (flexible) (min.)
0.20 mm²
- Nominal current - rounded value
6 A
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
0.50 mm²
- Cross section (inflexible) (max.)
0.50 mm²
- AWG (min.)
24
- Connector orientation
Perpendicular (to the PCB)
- AWG max.
20
- Contact material
Tin plated
- Factory colour
White
- Wire protection
Yes
- Manufacturer part #
1814582
- Content
1 pc(s)
- Nominal voltage
160 V
- Width
12.10 mm
- Height
10.50 mm
- Length
5.00 mm
- Pins
4
Documents & Downloads
Datasheet
Datasheet 556444 Phoenix Contact 1814582 Spring-loaded terminal 0.50 mm² Number of pins 4 White 1 pc(s)
User & Safety Instructions
User & Safety Instructions 556444 Phoenix Contact 1814582 Spring-loaded terminal 0.50 mm² Number of pins 4 White 1 pc(s)
