
Technical specifications
- Mounting type: Wave soldering
- Number of ports: 1
- Pluggable: No.
- Surface finish: Tin-plated melt dip
- Metal surface solder area (cover layer): Tin (10 - 16 µm Sn)
- Insulating material: PA
- Insulating material group: I
- Overall height (height without solder pin): 31.3 mm
- Pin length 4.1 mm
- Pin dimensions 1.2 x 1 mm
- Rated surge voltage (III/3) 8 kV
- Frequency 10 - 150 - 10 Hz
- Nominal cross-section: 16 mm²
- Packaging type
Piece
- Type
SPT 16/ 1-V-10,0 BK
- Product type
Print terminal
- Features
+ push-in spring bracket
- CS
10 mm
- No. of rows
1
- Number of pins
1
- Stripping length (max.)
18 mm
- Connection
Push-in connector
Print
- Nominal current
76 A
- Cross section (flexible) (min.)
0.75 mm²
- Nominal current - rounded value
76 A
- Cross section (inflexible) (min.)
0.75 mm²
- Cross section (flexible) (max.)
16 mm²
- Cross section (inflexible) (max.)
16 mm²
- AWG (min.)
20
- Connector orientation
Perpendicular (to the PCB)
- AWG max.
4
- Contact material
Cu-alloy, tin plated
- Enclosure material
Polyamide
- Factory colour
Black
- Manufacturer part #
1826952
- Content
50 pc(s)
- Nominal voltage
1000 V
- Width
11.8 mm
- Height
35.4 mm
- Length
29 mm
Documents & Downloads
Datasheet
Datasheet 2209452 Phoenix Contact 1826952 Print terminal 16 mm² Number of pins 1 Black 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2209452 Phoenix Contact 1826952 Print terminal 16 mm² Number of pins 1 Black 50 pc(s) Piece
Description
This text is machine translated.













