
Number (Package size 50 pc(s))
Highlights & Details
PCB connection terminal block KDS 3-MT GY
- Content 50 pc(s)
Technical specifications
- Type
KDS 3-MT GY
- Product type
Screw terminal
- Features
+ extractor sleeve
- CS
5.08 mm
- No. of rows
1
- Pins per row
1
- Number of pins
1
- Series
KDS
- Stripping length (max.)
8.00 mm
- Connection
Screw terminal
Print
- Nominal current
15 A
- Cross section (flexible) (min.)
0.20 mm²
- Nominal current - rounded value
15 A
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
4.00 mm²
- AWG (min.)
24
- Connector orientation
Parallel (to the PCB)
- AWG max.
12
- Contact material
Cathode copper, tin plated
- Enclosure material
Polyamide
- Factory colour
Gun grey
- Wire protection
Yes
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
1839131
- Industrial packaging
Yes
- Content
50 pc(s)
- Nominal voltage
320 V
- Width
28.30 mm
- Height
27.00 mm
- Length
5.08 mm
Documents & Downloads
Datasheet
Datasheet 772110 Phoenix Contact 1839131 Screw terminal 2.50 mm² Number of pins 1 Gun grey 50 pc(s)
User & Safety Instructions
User & Safety Instructions 772110 Phoenix Contact 1839131 Screw terminal 2.50 mm² Number of pins 1 Gun grey 50 pc(s)








