

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKKDSN 1,5/10-5,08
2-tier terminal
+ extractor sleeve
5.08 mm
10
20
MKKDSN
6.00 mm
Screw terminal
13.5 A
0.14 mm²
13.5 A
0.14 mm²
1.50 mm²
1.50 mm²
26
Parallel (to the PCB)
16
Tin plated
Green
Perpendicular (to the PCB)
1870271
Yes
50 pc(s)
400 V
50.80 mm
22.60 mm
18.30 mm
yes
Datasheet 717130 Phoenix Contact 1870271 2-tier terminal 1.50 mm² Number of pins 20 Green 50 pc(s)
User & Safety Instructions 717130 Phoenix Contact 1870271 2-tier terminal 1.50 mm² Number of pins 20 Green 50 pc(s)