

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKDS 5/ 2-6,35 RD
Screw terminal
+ extractor sleeve
Stackable
6.35 mm
1
2
2
MKDS
8 mm
8 mm
Screw terminal
32 A
0.20 mm²
32 A
0.20 mm²
4.00 mm²
4.00 mm²
24
Parallel (to the PCB)
10
Cathode copper, tin plated
Red
Yes
Perpendicular (to the PCB)
1871047
Yes
50 pc(s)
630 V
26.60 mm
12.70 mm
12.50 mm
Datasheet 196755 Phoenix Contact 1871047 Screw terminal 4.00 mm² Number of pins 2 Red 50 pc(s)
User & Safety Instructions 196755 Phoenix Contact 1871047 Screw terminal 4.00 mm² Number of pins 2 Red 50 pc(s)