
Number (Package size 250 pc(s))
PCB terminal block MKDSN 2,5/ 2-5,08
Highlights & Details
- MKDSN 2.5/ 2-5,08
- Industrial packaging with 250 pieces
Technical specifications
- Type
MKDSN 2,5/ 2-5,08
- Product type
Screw terminal
- Features
+ extractor sleeve
- CS
5.08 mm
- Pins per row
2
- Number of pins
2
- Series
MKDSN
- Stripping length (max.)
6.50 mm
- Connection
Screw terminal
Print
- Nominal current
16 A
- Cross section (flexible) (min.)
0.20 mm²
- Nominal current - rounded value
16 A
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
24
- Connector orientation
Parallel (to the PCB)
- AWG max.
14
- Contact material
Tin plated
- Factory colour
Green
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
1888687
- Industrial packaging
Yes
- Content
250 pc(s)
- Nominal voltage
400 V
- Width
18.50 mm
- Height
10.16 mm
- Length
9.50 mm
- Features
lateral opening
- Connector type
Plug, horizontal mount
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 774087 Phoenix Contact 1888687 Screw terminal 2.50 mm² Number of pins 2 Green 250 pc(s)
User & Safety Instructions
User & Safety Instructions 774087 Phoenix Contact 1888687 Screw terminal 2.50 mm² Number of pins 2 Green 250 pc(s)








