
Number (Package size 50 pc(s))
Technical specifications
- Type
ZFKKDSA 1,5C-6,0 R
- Product type
2-tier terminal
- Features
+ push-in spring bracket
- CS
5 mm
- No. of rows
1
- Pins per row
1
- Number of pins
2
- Series
ZFKKDS(A)
- Min. stripping length
10 mm
- Stripping length (max.)
7 mm
- Connection
Spring-loaded terminal
Print
- Nominal current
16 A
- Cross section (flexible) (min.)
0.20 mm²
- Nominal current - rounded value
16 A
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
24
- Connector orientation
At an angle (to the PCB)
- AWG max.
14
- Contact material
Copper alloy
- Enclosure material
Polyamide 6.6
- Factory colour
Green
- Wire protection
Yes
- Actuation direction
Parallel (to the PCB)
- Manufacturer part #
1889288
- Industrial packaging
Yes
- Content
50 pc(s)
- Nominal voltage
400 V
- Width
29.70 mm
- Height
21.00 mm
- Length
5.00 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 717326 Phoenix Contact 1889288 2-tier terminal 1.50 mm² Number of pins 2 Green 50 pc(s)
User & Safety Instructions
User & Safety Instructions 717326 Phoenix Contact 1889288 2-tier terminal 1.50 mm² Number of pins 2 Green 50 pc(s)










