

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
ZFKKDS 1,5C-5,0
2-tier terminal
+ push-in spring bracket
5 mm
1
1
2
ZFKKDS(A)
6 mm
7 mm
Spring-loaded terminal
16 A
0.20 mm²
16 A
0.20 mm²
1.50 mm²
2.50 mm²
24
At an angle (to the PCB)
14
Copper alloy
Polyamide 6.6
Green
Yes
Parallel (to the PCB)
1889301
Yes
50 pc(s)
400 V
29.70 mm
21.00 mm
5.00 mm
yes
Datasheet 566749 Phoenix Contact 1889301 2-tier terminal 1.50 mm² Number of pins 2 Green 50 pc(s)
User & Safety Instructions 566749 Phoenix Contact 1889301 2-tier terminal 1.50 mm² Number of pins 2 Green 50 pc(s)