

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKKDSH 3/ 3 BK
Screw terminal
+ extractor sleeve
5.00 mm
3
3
MKKDSH
7.00 mm
Screw terminal
24 A
0.20 mm²
24 A
0.20 mm²
2.50 mm²
4.00 mm²
24
Parallel (to the PCB)
12
Tin plated
Black
Perpendicular (to the PCB)
1890031
Yes
50 pc(s)
400 V
36.50 mm
15.00 mm
11.10 mm
Datasheet 774813 Phoenix Contact 1890031 Screw terminal 2.50 mm² Number of pins 3 Black 50 pc(s)
User & Safety Instructions 774813 Phoenix Contact 1890031 Screw terminal 2.50 mm² Number of pins 3 Black 50 pc(s)