
Highlights & Details
- Content 50 pc(s)
Technical specifications
- Packaging type
Carton
- Type
FK-MPT 0,5/ 2-3,5
- Product type
PCB terminal
- Features
for wave soldering
- CS
3.5 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Connection
Push-in spring-loaded terminal
- Nominal current
4 A
- Cross section (flexible) (min.)
0.5 mm²
- Nominal current - rounded value
4 A
- Cross section (inflexible) (min.)
0.12 mm²
- Cross section (flexible) (max.)
0.5 mm²
- Cross section (inflexible) (max.)
0.5 mm²
- Connector orientation
Perpendicular (to the PCB)
- Contact material
Tin
- Factory colour
Green
- Manufacturer part #
1891069
- Content
50 pc(s)
- Height
13 mm
- Length
3.5 mm
- Case colour
Green
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3577381 Phoenix Contact 1891069 PCB terminal 0.5 mm² Number of pins 2 Green 50 pc(s) Carton
User & Safety Instructions
User & Safety Instructions 3577381 Phoenix Contact 1891069 PCB terminal 0.5 mm² Number of pins 2 Green 50 pc(s) Carton










