
Number
Highlights & Details
PCB terminal blocks with spring-cage double connection upto 2x0.5 mm ²
- Content 1 pc(s)
Technical specifications
- Pin dim. 0.4 x 0.9mm
- Insulation material class IIIa
- Overvoltage category/degree of contamination 3
- Rated surge voltage 2.5KV
- Flammability class according to UL 9 V0
- Type
FK-MPT 0,5/10-3,5
- Product type
Spring-loaded terminal
- Features
+ push-in spring bracket
- CS
3.50 mm
- Pins per row
10
- Number of pins
10
- Series
FK-MPT
- Min. stripping length
6 mm
- Stripping length (max.)
6 mm
- Connection
Spring-loaded terminal
Print
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Cross section (inflexible) (min.)
0.12 mm²
- Cross section (inflexible) (max.)
0.50 mm²
- AWG (min.)
26
- Connector orientation
Perpendicular (to the PCB)
- AWG max.
20
- Contact material
Tin plated
- Factory colour
Green
- Wire protection
Yes
- Manufacturer part #
1891140
- Content
1 pc(s)
- Nominal voltage
250 V
- Width
35.50 mm
- Height
13.00 mm
- Length
7.00 mm
- Type
FK-MPT 0.5/10-3.5
- Nominal current (details)
4 A
- Connector cross section
0.12 - 0.5 mm²
- Cross section
0.12 - 0.5 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 743759 Phoenix Contact 1891140 Spring-loaded terminal Number of pins 10 Green 1 pc(s)
User & Safety Instructions
User & Safety Instructions 743759 Phoenix Contact 1891140 Spring-loaded terminal Number of pins 10 Green 1 pc(s)
Description
COMBICON - PCB terminal blocks with spring-cage double connection:
Miniature connection terminal for solid conductor. Easy looping of potential through double-connection. High operating comfort with direct plug with release button. Plug-in direction vertical to the conductor axis




