

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKDS 5 HV/ 2-9,52
Screw terminal
+ extractor sleeve
9.52 mm
2
2
MKDS
8.00 mm
Screw terminal
32 A
0.20 mm²
32 A
0.20 mm²
4.00 mm²
6.00 mm²
24
Parallel (to the PCB)
10
Tin plated
Green
Perpendicular (to the PCB)
1902547
Yes
50 pc(s)
1000 V
21.50 mm
19.04 mm
16.00 mm
yes
Datasheet 194552 Phoenix Contact 1902547 Screw terminal 4.00 mm² Number of pins 2 Green 50 pc(s)
User & Safety Instructions 194552 Phoenix Contact 1902547 Screw terminal 4.00 mm² Number of pins 2 Green 50 pc(s)