

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
GMKDS 3/ 6-7,62
Screw terminal
+ extractor sleeve
7.62 mm
1
6
6
GMKDS
8.00 mm
Screw terminal
24 A
0.20 mm²
24 A
0.20 mm²
2.50 mm²
4.00 mm²
24
Parallel (to the PCB)
12
Tin plated
Green
Perpendicular (to the PCB)
1907979
Yes
50 pc(s)
630 V
45.72 mm
23.00 mm
11.20 mm
yes
Datasheet 788979 Phoenix Contact 1907979 Screw terminal 2.50 mm² Number of pins 6 Green 50 pc(s)
User & Safety Instructions 788979 Phoenix Contact 1907979 Screw terminal 2.50 mm² Number of pins 6 Green 50 pc(s)