
Number (Package size 1000 pc(s))
Highlights & Details
PCB terminal block MKDS 3/ 2 BEIGE PIN3,5(VE1000)
- PIN3,5 MKDS 3/ 2 BEIGE (VE1000)
- Industrial packaging with 1000 pieces
Technical specifications
- Type
MKDS 3/ 2 BEIGE PIN3,5(VE1000)
- Product type
Screw terminal
- Features
+ extractor sleeve
- CS
5.00 mm
- Pins per row
2
- Number of pins
2
- Series
MKDS
- Stripping length (max.)
8.00 mm
- Connection
Screw terminal
Print
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
24
- Connector orientation
Parallel (to the PCB)
- AWG max.
12
- Contact material
Tin plated
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
1929180
- Industrial packaging
Yes
- Content
1000 pc(s)
- Nominal voltage
400 V
- Width
23.00 mm
- Height
11.20 mm
- Length
10.00 mm
Documents & Downloads
Datasheet
Datasheet 772323 Phoenix Contact 1929180 Screw terminal 2.50 mm² Number of pins 2 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 772323 Phoenix Contact 1929180 Screw terminal 2.50 mm² Number of pins 2 1000 pc(s)
