

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKDSP 10HV/ 2-10,16
Screw terminal
+ extractor sleeve
10.16 mm
1
2
2
MKDSP
10 mm
10 mm
Screw terminal
76 A
0.50 mm²
76 A
0.50 mm²
16.00 mm²
16.00 mm²
20
Parallel (to the PCB)
6
Tin plated
Polyamide 6.6
Green
Yes
Perpendicular (to the PCB)
1929517
Yes
50 pc(s)
1000 V
35.80 mm
22.00 mm
20.32 mm
yes
Datasheet 566949 Phoenix Contact 1929517 Screw terminal 16.00 mm² Number of pins 2 Green 50 pc(s)
User & Safety Instructions 566949 Phoenix Contact 1929517 Screw terminal 16.00 mm² Number of pins 2 Green 50 pc(s)