

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKDSN 2,5/ 9
Screw terminal
+ extractor sleeve
5.00 mm
9
9
MKDSN
6.50 mm
Screw terminal
16 A
0.20 mm²
16 A
0.20 mm²
2.50 mm²
2.50 mm²
24
Parallel (to the PCB)
14
Tin plated
Green
Perpendicular (to the PCB)
1931194
Yes
50 pc(s)
400 V
45.00 mm
18.50 mm
9.50 mm
yes
Datasheet 773471 Phoenix Contact 1931194 Screw terminal 2.50 mm² Number of pins 9 Green 50 pc(s)
User & Safety Instructions 773471 Phoenix Contact 1931194 Screw terminal 2.50 mm² Number of pins 9 Green 50 pc(s)