

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKDSP 25/ 3-15,00-F
Screw terminal
+ extractor sleeve
+ flange
15 mm
1
3
3
MKDSP
18 mm
18 mm
Screw terminal
125 A
0.50 mm²
125 A
0.50 mm²
35.00 mm²
35.00 mm²
20
Parallel (to the PCB)
2
Cathode copper, tin plated
Polyamide 6.6
Green
Yes
Perpendicular (to the PCB)
1932504
Yes
25 pc(s)
1000 V
75.00 mm
43.50 mm
31.00 mm
yes
Datasheet 569002 Phoenix Contact 1932504 Screw terminal 35.00 mm² Number of pins 3 Green 25 pc(s)
User & Safety Instructions 569002 Phoenix Contact 1932504 Screw terminal 35.00 mm² Number of pins 3 Green 25 pc(s)