

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKDSP 25/ 8-15,00-F
Screw terminal
+ extractor sleeve
+ flange
15 mm
1
8
8
MKDSP
18 mm
18 mm
Screw terminal
125 A
0.50 mm²
125 A
0.50 mm²
35.00 mm²
35.00 mm²
20
Parallel (to the PCB)
2
Cathode copper, tin plated
Polyamide 6.6
Green
Yes
Perpendicular (to the PCB)
1932559
Yes
25 pc(s)
1000 V
150.00 mm
43.50 mm
31.00 mm
Datasheet 567582 Phoenix Contact 1932559 Screw terminal 35.00 mm² Number of pins 8 Green 25 pc(s)
User & Safety Instructions 567582 Phoenix Contact 1932559 Screw terminal 35.00 mm² Number of pins 8 Green 25 pc(s)