

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKDS 5/ 5-6,35 BG Z1L TS
Screw terminal
+ extractor sleeve
Stackable
6.35 mm
1
5
5
MKDS
8 mm
8 mm
Screw terminal
32 A
0.20 mm²
32 A
0.20 mm²
4.00 mm²
4.00 mm²
24
Parallel (to the PCB)
10
Cathode copper, tin plated
Green
Yes
Perpendicular (to the PCB)
1933451
Yes
50 pc(s)
630 V
31.75 mm
26.60 mm
12.50 mm
Datasheet 194704 Phoenix Contact 1933451 Screw terminal 4.00 mm² Number of pins 5 Green 50 pc(s)
User & Safety Instructions 194704 Phoenix Contact 1933451 Screw terminal 4.00 mm² Number of pins 5 Green 50 pc(s)