

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKDS 5/ 3-6,35 BK Z1L
Screw terminal
+ extractor sleeve
6.35 mm
3
3
MKDS
8.00 mm
Screw terminal
32 A
0.20 mm²
32 A
0.20 mm²
4.00 mm²
6.00 mm²
24
Parallel (to the PCB)
10
Tin plated
Black
Perpendicular (to the PCB)
1933600
Yes
50 pc(s)
630 V
26.60 mm
19.05 mm
12.50 mm
Datasheet 194653 Phoenix Contact 1933600 Screw terminal 4.00 mm² Number of pins 3 Black 50 pc(s)
User & Safety Instructions 194653 Phoenix Contact 1933600 Screw terminal 4.00 mm² Number of pins 3 Black 50 pc(s)