
Number
Highlights & Details
Print- screw terminal block with up to 2.5 mm ² cross cable connection.
- Content 1 pc(s)
Technical specifications
- Type
PT 1,5/12-5,0-H
- Product type
Screw terminal
- Features
+ wire protector
Stackable
- CS
5 mm
- No. of rows
1
- Pins per row
12
- Number of pins
12
- Series
PT
- Min. stripping length
5 mm
- Stripping length (max.)
5 mm
- Connection
Screw terminal
Print
- Nominal current
17.5 A
- Cross section (flexible) (min.)
0.20 mm²
- Nominal current - rounded value
17.5 A
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
26
- Connector orientation
Parallel (to the PCB)
- AWG max.
14
- Contact material
Cathode copper, tin plated
- Enclosure material
Polyamide
- Factory colour
Green
- Wire protection
Yes
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
1935268
- Industrial packaging
Yes
- Content
1 pc(s)
- Nominal voltage
400 V
- Width
60.00 mm
- Height
14.90 mm
- Length
9.00 mm
- Type
PT 1,5/12-5,0-H
- Type
Screw connection
- Nominal current (details)
16 A
- Connector cross section
2.5 mm²
- Pins
12
- Fitting type (details)
Solder
Documents & Downloads
Datasheet
Datasheet 744287 Phoenix Contact 1935268 Screw terminal 2.50 mm² Number of pins 12 Green 1 pc(s)
User & Safety Instructions
User & Safety Instructions 744287 Phoenix Contact 1935268 Screw terminal 2.50 mm² Number of pins 12 Green 1 pc(s)
Description
COMBICON- Print application terminals with screw connection up to 2.5 mm ² cross cable connection.
Large terminal capacity by rectangular terminal space. Highly elastic head protection for trouble free, repeated connecting. Robust design with high current capacity Plus/Minus Screws
Direction of connection horizontal to the PCB, with a case mortise.



