
Technical specifications
- Screw thread: m2
- Mounting type: Wave soldering
- Number of connections: 15
- Pluggable: No.
- Tightening torque: 0.22 Nm ... 0.25 Nm
- Surface quality: Galvanized tin-plated
- Metal surface solder area (cover layer): Tin (3 - 12 µm Sn)
- Insulating material: PA
- Insulating material group: I
- Height (height without solder pin): 9.15 mm
- Pin length 4.5 mm
- Pin dimensions Ø 0.9 mm
- Rated surge voltage (III/3) 2.5 kV
- Nominal cross-section 1.5 mm²
- Type
PT 1,5/15-3,5-H
- Product type
Print terminal
- Features
+ wire protector
- CS
3.5 mm
- No. of rows
1
- Pins per row
15
- Number of pins
15
- Stripping length (max.)
5 mm
- Connection
Screws
Print
- Nominal current
17.5 A
- Cross section (flexible) (min.)
0.2 mm²
- Nominal current - rounded value
17.5 A
- Cross section (inflexible) (min.)
0.2 mm²
- Cross section (flexible) (max.)
1.5 mm²
- Cross section (inflexible) (max.)
1.5 mm²
- AWG (min.)
26
- AWG max.
16
- Contact material
Cu-alloy, tin plated
- Enclosure material
Polyamide
- Factory colour
Green
- Manufacturer part #
1984743
- Content
50 pc(s)
- Nominal voltage
200 V
- Width
52.5 mm
- Height
13.65 mm
- Length
7.55 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209568 Phoenix Contact 1984743 Print terminal 1.5 mm² Number of pins 15 Green 50 pc(s)
Datasheet 2209568 Phoenix Contact 1984743 Print terminal 1.5 mm² Number of pins 15 Green 50 pc(s)
User & Safety Instructions
User & Safety Instructions 2209568 Phoenix Contact 1984743 Print terminal 1.5 mm² Number of pins 15 Green 50 pc(s)
Description
This text is machine translated.












