
Number (Package size 250 pc(s))
Highlights & Details
PCB terminal block PT 1,5/ 2-3,5-V
- Content 250 pc(s)
Technical specifications
- Type
PT 1,5/ 2-3,5-V
- Product type
Screw terminal
- Features
+ wire protector
- CS
3.50 mm
- Pins per row
2
- Number of pins
2
- Series
PT
- Stripping length (max.)
5.00 mm
- Connection
Screw terminal
Print
- Nominal current
17.5 A
- Cross section (flexible) (min.)
0.20 mm²
- Nominal current - rounded value
17.5 A
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
26
- Connector orientation
Perpendicular (to the PCB)
- AWG max.
16
- Contact material
Tin plated
- Factory colour
Green
- Wire protection
Yes
- Actuation direction
Parallel (to the PCB)
- Manufacturer part #
1984769
- Industrial packaging
Yes
- Content
250 pc(s)
- Nominal voltage
200 V
- Width
12.10 mm
- Height
9.20 mm
- Length
7.00 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 568309 Phoenix Contact 1984769 Screw terminal 1.50 mm² Number of pins 2 Green 250 pc(s)
User & Safety Instructions
User & Safety Instructions 568309 Phoenix Contact 1984769 Screw terminal 1.50 mm² Number of pins 2 Green 250 pc(s)
