
Number
Highlights & Details
PCB terminal
- Content 1 pc(s)
Technical specifications
- Mounting by solder connection
- Spring-cage terminal type
- Wire-to-PCB connection angle 45º
- AWG 20-16.
- Type
PTSA 1,5/10-3,5-Z
- Product type
Spring-loaded terminal
- Features
+ push-in spring bracket
- CS
3.50 mm
- Pins per row
10
- Number of pins
10
- Series
PTSA
- Min. stripping length
10 mm
- Stripping length (max.)
9 mm
- Connection
Spring-loaded terminal
Print
- Nominal current
8 A
- Cross section (flexible) (min.)
0.20 mm²
- Nominal current - rounded value
8 A
- Cross section (inflexible) (min.)
0.20 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
24
- Connector orientation
At an angle (to the PCB)
- AWG max.
16
- Contact material
Tin plated
- Factory colour
Green
- Wire protection
Yes
- Manufacturer part #
1985276
- Content
1 pc(s)
- Nominal voltage
400 V
- Width
36.50 mm
- Height
16.70 mm
- Length
12.00 mm
- Type
PTSA 1.5/ 10-3.5-Z
- Nominal current (details)
2 A
Documents & Downloads
Datasheet
Datasheet 744060 Phoenix Contact 1985276 Spring-loaded terminal 1.50 mm² Number of pins 10 Green 1 pc(s)
User & Safety Instructions
User & Safety Instructions 744060 Phoenix Contact 1985276 Spring-loaded terminal 1.50 mm² Number of pins 10 Green 1 pc(s)




