

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKDSN 2,5/ 2-5,08 HT BK
Screw terminal
+ extractor sleeve
5.08 mm
2
2
MKDSN
6.50 mm
Screw terminal
16 A
0.20 mm²
16 A
0.20 mm²
2.50 mm²
2.50 mm²
24
Parallel (to the PCB)
14
Tin plated
Black
Perpendicular (to the PCB)
1985946
Yes
50 pc(s)
320 V
18.50 mm
10.16 mm
9.50 mm
Datasheet 717380 Phoenix Contact 1985946 Screw terminal 2.50 mm² Number of pins 2 Black 50 pc(s)
User & Safety Instructions 717380 Phoenix Contact 1985946 Screw terminal 2.50 mm² Number of pins 2 Black 50 pc(s)