
Number (Package size 500 pc(s))
Total (€ 1.35 / piece)
€ 676.47
plus VAT.
14-day return policy included
Highlights & Details
PCB terminal block MKDSN 2,5/ 6 VPE500
- MKDSN 2.5/ 6 PU 500
- Industrial packaging with 500 pieces
Technical specifications
- Type
MKDSN 2,5/ 6 VPE500
- Product type
Screw terminal
- Features
+ extractor sleeve
- CS
5.00 mm
- Pins per row
6
- Number of pins
6
- Series
MKDSN
- Stripping length (max.)
6.50 mm
- Connection
Screw terminal
Print
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
24
- Connector orientation
Parallel (to the PCB)
- AWG max.
14
- Contact material
Tin plated
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
1986990
- Industrial packaging
Yes
- Content
500 pc(s)
- Nominal voltage
400 V
- Width
30.00 mm
- Height
18.50 mm
- Length
9.50 mm
Documents & Downloads
Datasheet
Datasheet 788036 Phoenix Contact 1986990 Screw terminal 2.50 mm² Number of pins 6 500 pc(s)
User & Safety Instructions
User & Safety Instructions 788036 Phoenix Contact 1986990 Screw terminal 2.50 mm² Number of pins 6 500 pc(s)
Description
PCB terminal block, Nominal current: 16 A, Nom. voltage: 400 V, Pitch: 5 mm, Number of positions: 6, Connection method: Screw connection, Mounting: Soldering, Conductor/PCB connection direction: 0 °








