
Number (Package size 50 pc(s))
Highlights & Details
PCB terminal block MKKDSN 1,5/13 BK TS PAD
- MKKDSN 1,5/13 BK TS PAD
- Industrial packaging, pack of 50
Technical specifications
- Type
MKKDSN 1,5/13 BK TS PAD
- Product type
2-tier terminal
- Features
+ extractor sleeve
- CS
5.00 mm
- Pins per row
13
- Number of pins
26
- Series
MKKDSN
- Stripping length (max.)
6.00 mm
- Connection
Screw terminal
Print
- Nominal current
13.5 A
- Cross section (flexible) (min.)
0.14 mm²
- Nominal current - rounded value
13.5 A
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
26
- Connector orientation
Parallel (to the PCB)
- AWG max.
16
- Contact material
Tin plated
- Actuation direction
Perpendicular (to the PCB)
- Manufacturer part #
1987520
- Industrial packaging
Yes
- Content
50 pc(s)
- Nominal voltage
400 V
- Width
65.00 mm
- Height
22.60 mm
- Length
18.30 mm
Documents & Downloads
Datasheet
Datasheet 773708 Phoenix Contact 1987520 2-tier terminal 1.50 mm² Number of pins 26 50 pc(s)
User & Safety Instructions
User & Safety Instructions 773708 Phoenix Contact 1987520 2-tier terminal 1.50 mm² Number of pins 26 50 pc(s)








