
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKDS 3/ 5 BK (135)
Screw terminal
+ extractor sleeve
5.00 mm
5
5
MKDS
8.00 mm
Screw terminal
24 A
24 A
2.50 mm²
2.50 mm²
24
Parallel (to the PCB)
12
Tin plated
Perpendicular (to the PCB)
1989382
Yes
50 pc(s)
400 V
25.00 mm
23.00 mm
11.20 mm
Datasheet 772322 Phoenix Contact 1989382 Screw terminal 2.50 mm² Number of pins 5 50 pc(s)
User & Safety Instructions 772322 Phoenix Contact 1989382 Screw terminal 2.50 mm² Number of pins 5 50 pc(s)