
Number (Package size 250 pc(s))
Technical specifications
- Type
PTSA 0,5/ 2-2,5-Z
- Product type
Spring-loaded terminal
- Features
+ push-in spring bracket
- CS
2.50 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Series
PTSA
- Min. stripping length
10 mm
- Stripping length (max.)
9 mm
- Connection
Spring-loaded terminal
Print
- Nominal current
2 A
- Cross section (flexible) (min.)
0.20 mm²
- Nominal current - rounded value
2 A
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
0.50 mm²
- Cross section (inflexible) (max.)
0.50 mm²
- AWG (min.)
24
- Connector orientation
At an angle (to the PCB)
- AWG max.
20
- Contact material
Copper alloy
- Enclosure material
Polyamide 6.6
- Factory colour
Green
- Wire protection
Yes
- Actuation direction
Parallel (to the PCB)
- Manufacturer part #
1990009
- Industrial packaging
Yes
- Content
250 pc(s)
- Nominal voltage
250 V
- Width
16.70 mm
- Height
12.00 mm
- Length
6.50 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 568129 Phoenix Contact 1990009 Spring-loaded terminal 0.50 mm² Number of pins 2 Green 250 pc(s)
User & Safety Instructions
User & Safety Instructions 568129 Phoenix Contact 1990009 Spring-loaded terminal 0.50 mm² Number of pins 2 Green 250 pc(s)










