
Phoenix Contact 2.5 m RJ45, D-SUB (15-pin, plug), D-SUB (15-pin, socket) 1 pc(s) CABLE-15/8/250/RSM/PD Compatible with:
Technical specifications
- Number of pins: 15
- Connection type D-SUB-15 plug/D-SUB-15 socket
- Ambient conditions: Environmental conditions
- Ambient temperature (operation): -20 °C ... 60 °C (fixed installation);0 °C ... 50 °C (when moving)
- Ambient temperature (storage/transport): -20 °C ... 70 °C
- Note for application: Only for industrial use
- To device: To the device
- Encoder/PLC: Encoder/PLC.
- Outer sheath, material: LSHF (FRNC)
- Material conductor: Plain Cu stranded conductor
- cable length 2.5 m
- Cable cross-section: 0.48 mm² (AWG 26)
- Shielding: Plastic coated aluminum foil, braided made of tin-plated copper wires; soldered on D-SUB housing
- Line resistance: ≤ 260 Ω/km
- Packaging type
Piece
- Type
CABLE-15/8/250/RSM/PD
- Compatible with
Phoenix Contact PSR-MM30
- Suitable for
Parker Drives
- Material
FRNC
- Min. temperature
-20 °C
- Max. temperature
70 °C
- Content
1 pc(s)
- Connector
RJ45
D-SUB (15-pin, plug)
D-SUB (15-pin, socket)
- Cable length
2.5 m
- Length
2.5 m
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3580359 Phoenix Contact 2.5 m RJ45, D-SUB (15-pin, plug), D-SUB (15-pin, socket) 1 pc(s) CABLE-15/8/250/RSM/PD Compatible with:
User & Safety Instructions
User & Safety Instructions 3580359 Phoenix Contact 2.5 m RJ45, D-SUB (15-pin, plug), D-SUB (15-pin, socket) 1 pc(s) CABLE-15/8/250/RSM/PD Compatible with:
Description
This text is machine translated.
