
Number
Highlights & Details
Phoenix Contact 2281131 FLKM-D15 SUB/S VARIOFACE-Module For D-SUB Pin Strip - Series FLKM 0.2 - 4 mm²
- With screw
Technical specifications
- Product type
Transfer module
- Total no. of pins
15
- Connection
Screws
- Dim
(W x H x D) 45 x 58.5 x 77 mm
- Operating current
max. 2.5 A
- Content
1 pc(s)
- Number of pins
15
- Width
45 mm
- Height
58.5 mm
- Series
Varioface-FLKM-D
- Max. temperature
+50 °C
- Min. temperature
-20 °C
- Features
Any orientation
+ D-SUB pin strip
+ dual port connector
- Depth
77 mm
- Type
TRANSFER MODULE FLKM-D15 SUB / S
- Connector cross section
0.2 - 4 mm²
- Connection
-
- Temperature range
-20 - +50 °C
- Casing
DIN rail assembly
- Operating voltage
125 V AC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 747992 Phoenix Contact 2281131 FLKM-D15 SUB/S VARIOFACE-Module For D-SUB Pin Strip - Series FLKM 0.2 - 4 mm²
User & Safety Instructions
User & Safety Instructions 747992 Phoenix Contact 2281131 FLKM-D15 SUB/S VARIOFACE-Module For D-SUB Pin Strip - Series FLKM 0.2 - 4 mm²
Description
FLKM-D Module with double terminal





