

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Transfer module
25
Screws
(W x H x D) 78.8 x 58.5 x 77 mm
max. 2.5 A
1 pc(s)
25
78.8 mm
58.5 mm
Varioface-FLKM-D
+50 °C
-20 °C
Any orientation
+ D-SUB receptacle
+ dual port connector
77 mm
FLKM-D 25 SUB/B
0.2 - 4 mm²
-
-20 - +50 °C
DIN rail assembly
125 V AC
not relevant
Datasheet 748053 Phoenix Contact 2281209 FLKM-D25 SUB/B VARIOFACE-Module For D-SUB-female Connector Strip- Series FLKM 0.2 - 4 mm²
User & Safety Instructions 748053 Phoenix Contact 2281209 FLKM-D25 SUB/B VARIOFACE-Module For D-SUB-female Connector Strip- Series FLKM 0.2 - 4 mm²