
Number (Package size 10 pc(s))
Highlights & Details
Timer relay PLC-RSC- 24DC/PMC T200/21HC
- Industrial packaging, pack of 10
Technical specifications
- Packaging type
Package
- Product type
TDR
- Type
PLC-RSC- 24DC/PMC T200/21HC
- Type
Monofunctional
- Connection
Screw terminal
- Functions
Single-shot leading-edge
- Operating voltage
24 V DC
- Contact type
1 change-over
- Contact material
AgNi + hard gold plating
- Switching voltage (max.)
250 V AC
- Switching current (max.)
16 A
- Min. temperature
-20 °C
- Max. temperature
+50 °C
IP20
- Length
94 mm
- Width
14 mm
- Height
80 mm
- Dim
(L x W x H) 94 x 14 x 80 mm
- Industrial packaging
Yes
- Content
10 pc(s)
Documents & Downloads
Datasheet
Datasheet 708495 Phoenix Contact 2307293 PLC-RSC- 24DC/PMC T200/21HC TDR Monofunctional 24 V DC 10 pc(s) 1 change-over Package
User & Safety Instructions
User & Safety Instructions 708495 Phoenix Contact 2307293 PLC-RSC- 24DC/PMC T200/21HC TDR Monofunctional 24 V DC 10 pc(s) 1 change-over Package
