
Technical specifications
- Ambient temperature (storage/transport): -40 °C ... 85 °C
- Depth: 121 mm
- Permissible air humidity (operation): 30 % ... 95% (no condensation)
- Altitude: ≤ 5000 m (for restriction, see manufacturer's declaration for altitude operation)
- Protection class: IP20
- Net weight: 233.47 g
- Material casing PA 6.6-FR
- Colour: green
- Conductor cross-section flexible max.: 2.5 mm²
- Conductor cross-section flexible min.: 0.2 mm²
- Conductor cross-section AWG max. 14
- Conductor cross-section AWG min.: 24
- Number of ports: 2 (CAN_High / CAN_Low)
- Connection type COMBICON plug-in screw terminals
- Transmission length: ≤ 5000 m (depending on data rate and protocol used)
- Conductor cross-section rigid max.: 2.5 mm²
- Conductor cross-section rigid min.: 0.2 mm²
- Product type
Repeater
- Interfaces
CAN bus
- Type
PSI-REP-DNET CAN
- Operating voltage
30 V DC
- Max. operating temperature
+60 °C
- Min. operating temperature
-20 °C
- Operating temperature
-20 up to +60 °C
- No. of outputs
1 x
- Dim
(W x H) 35 mm x 111 mm
- Max. current consumption
80 mA
- Height
111 mm
- Width
35 mm
- Manufacturer part #
2313423
- Outputs
Relay output
- Interfaces
Can interface, according to ISO/IS 11898 for DeviceNet, CAN, CANopen
- Current consumption
55 mA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209685 Phoenix Contact 2313423 PSI-REP-DNET CAN Repeater CAN bus No. of outputs: 1 x 30 V DC 1 pc(s)
Datasheet 2209685 Phoenix Contact 2313423 PSI-REP-DNET CAN Repeater CAN bus No. of outputs: 1 x 30 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2209685 Phoenix Contact 2313423 PSI-REP-DNET CAN Repeater CAN bus No. of outputs: 1 x 30 V DC 1 pc(s)
Description
This text is machine translated.












