
Phoenix Contact 2313698 Sensor/actuator data cable Plug, right angle No. of pins (RJ): 9 1 pc(s) Piece
Number
Technical specifications
- Packaging type
Piece
- Type
SUBCON-PLUS-PROFIB/90/SC
- Product type
Sensor/actuator data cable
- Connector type
Plug, right angle
- Connector standard
Bus connector
- Connection side A
D-SUB plug
- Connection side B
Customisable
- No. of pins
9
- Nominal voltage
5 V
- Nominal current
0.10 A
- Nominal current - rounded value
100 mA
- Connector cross-section (max.)
0.14 mm²
- Connection
Screws
- Seal type
Screw-on
- Manufacturer part #
2313698
- Content
1 pc(s)
Screw connection
9
Male
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 673813 Phoenix Contact 2313698 Sensor/actuator data cable Plug, right angle No. of pins (RJ): 9 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 673813 Phoenix Contact 2313698 Sensor/actuator data cable Plug, right angle No. of pins (RJ): 9 1 pc(s) Piece
Description
This text is machine translated.





