
Technical specifications
- Ambient temperature (storage/transport): -40 °C ... 85 °C
- Depth: 114.5 mm
- Operating Humidity: 95% (no condensation)
- Altitude: 2000 m.
- Protection class: IP20
- Net weight: 270.8 g
- Material casing: PA V0
- Colour: grey
- Conductor cross-section flexible max.: 2.5 mm²
- Conductor cross-section flexible min.: 0.2 mm²
- Conductor cross-section AWG max. 12
- Conductor cross-section AWG min.: 24
- Number of ports: 1
- Connection type: COMBICON||COMBICON plug-in screw terminal
- Mounting position: On horizontal mounting rail NS 35 according to EN 60715
- Pollution level: 2
- Overvoltage category II
- Conductor cross-section rigid max.: 2.5 mm²
- Conductor cross-section rigid min.: 0.2 mm²
- Connection method: Screw connection
- Data rate 31.25 kBit/s
- Product type
I/O module
- Type
GW PL FF/HART
- Operating voltage
30 V DC
- Max. operating temperature
+85 °C
- Min. operating temperature
-40 °C
- Operating temperature
-40 up to +85 °C
- Dim
(W x H) 22.5 mm x 99 mm
- Max. current consumption
70 mA
- Height
99 mm
- Width
22.5 mm
- Manufacturer part #
2316360
- Interfaces
Serial
Foundation Fieldbus
HART FSK
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209699 Phoenix Contact 2316360 GW PL FF/HART I/O module 30 V DC 1 pc(s)
Datasheet 2209699 Phoenix Contact 2316360 GW PL FF/HART I/O module 30 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2209699 Phoenix Contact 2316360 GW PL FF/HART I/O module 30 V DC 1 pc(s)
Description
Hard to FOUNDATION Fieldbus protocol converter
This text is machine translated.
This text is machine translated.












