
Technical specifications
- Ambient temperature (operation): -40 °C ... 65 °C (installation position: Wall mounting on horizontal mounting rail)
- Ambient temperature (storage/transport): -40 °C ... 85 °C
- Permissible air humidity (operation): 5 % ... 95% (no condensation)
- Permissible humidity (storage/transport): 5 % ... 95 %.
- Interface: PROFIBUS
- Connection type: Socket module
- Typical current consumption 750 mA ()
- Supply voltage range: 18.5 V DC ... 30.5 V DC
- Current consumption max. 950 mA (18.5 V DC, 500 mA load)
- Pollution level: 2
- Overvoltage category II
- Conductor cross-section rigid min: 0.20 mm²
- Conductor cross-section rigid max. 1.50 mm²
- Conductor cross-section flexible min.: 0.20 mm²
- Conductor cross-section flexible max. 1.50 mm²
- Conductor cross-section AWG min: 24
- Conductor cross-section AWG max. 16
- Product type
PLC power supply unit
- Type
AXL P FBPS BASE
- Height
130 mm
- Length
125 mm
- Width
35 mm
IP20
- Dim
(L x W x H) 125 x 35 x 130 mm
- Manufacturer part #
2316393
- Max. ambient temperature
65 °C
- Min. ambient temperature
-40 °C
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209709 Phoenix Contact 2316393 AXL P FBPS BASE PLC power supply unit
Datasheet 2209709 Phoenix Contact 2316393 AXL P FBPS BASE PLC power supply unit
User & Safety Instructions
User & Safety Instructions 2209709 Phoenix Contact 2316393 AXL P FBPS BASE PLC power supply unit
Description
Axioline P socket for PROFIBUS PA power supply plug. Redundancy exists if two connectors are installed. Redundancy is maintained through the backplane connectors across multiple sockets.
This text is machine translated.
This text is machine translated.
















