There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
12 V/DC
24 V/DC
Switched Mode
Rail mounted PSU (DIN)
12 V AC
48 V DC
12 - 24 V DC
24 V AC
0.7 A
700 mA
Adjustable
1
48 V DC
1 x
Screw terminal
(W x H x D) 22.5 x 99 x 107 mm
0.2 kg
56 V DC
30 V DC
2320021
1 pc(s)
500.000 h
DC-to-DC converter
22.5 mm
99 mm
MINI-PS-12-24DC/48DC/0.7
107 mm
33,6 W
Plug-in screw connector
0,7 A
22.5
99 mm
107 mm
99 mm
FALSE
DC
Screw connection
TRUE
IP20
Other
yes
Datasheet 514793 Phoenix Contact 2320021 Rail mounted PSU (DIN) 48 V DC 0.7 A No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 514793 Phoenix Contact 2320021 Rail mounted PSU (DIN) 48 V DC 0.7 A No. of outputs:1 x Content 1 pc(s)