
Number
Highlights & Details
Phoenix Contact 2320034 Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)
- 24 V DC / 5 A
- 120 W
- Input voltage range 18 - 32 V DC
- SFB technology
Technical specifications
- Protection class IP20, protection class III
- Nominal input voltage
24 V/DC
- Type
Switched Mode
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
18 V DC
- Output voltage
24 V DC
- Input voltage
18 - 32 V DC
- Input voltage (max.)
32 V DC
- Max. output current
5 A
- Output current (max.) - rounded
5 A
120 W
- Output type (power supply units)
Adjustable
- Output voltage (nominal)
24 V DC
- No. of outputs
1 x
- Connection
Screw terminal
- Dim
(W x H x D) 32 x 130 x 122 mm
- Weight
0.86 kg
- Output voltage (max.)
29.5 V DC
- Output voltage (min.)
18 V DC
- Max. operating temperature (derating)
60 °C
- Manufacturer part #
2320034
- Content
1 pc(s)
- PSU features
Adjustable voltage output
- Width
32 mm
- Height
130 mm
- Type
QUINT-PS/24DC/24DC/ 5
- Depth
122 mm
120 W
- Connections
Screw terminals
- Output current (details)
5 A
32
130 mm
125 mm
130 mm
FALSE
DC
Screw connection
TRUE
IP20
None
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 514795 Phoenix Contact 2320034 Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 514795 Phoenix Contact 2320034 Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)
Description
Features
- Adjustable output voltage: 18 – 29.5 V/DC
- Derating from 60°C
- Switchable SFB function for fast triggering of standard circuit breakers
- Status LED displays.




