There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
400 V/AC
450 - 800 V/DC
Switched Mode
Rail mounted PSU (DIN)
320 V AC
48 V DC
3x 320 - 575 V/AC / 450 - 800 V DC
575 V AC
20 A
20 A
960 W
Adjustable
3
48 V DC
1 x
Screw terminal
(W x H x D) 96 x 130 x 176 mm
3.0 kg
56 V DC
30 V DC
2320827
1 pc(s)
Adjustable voltage output
96 mm
130 mm
QUINT-PS/3AC/48DC/20
176 mm
960 W
20 A
96
130 mm
179 mm
130 mm
1386 W
FALSE
TRUE
AC/DC
Screw connection
TRUE
IP20
None
None
Other
not relevant
Datasheet 514791 Phoenix Contact 2320827 Rail mounted PSU (DIN) 48 V DC 20 A 960 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 514791 Phoenix Contact 2320827 Rail mounted PSU (DIN) 48 V DC 20 A 960 W No. of outputs:1 x Content 1 pc(s)