
Highlights & Details
Generator connection box
- Quick installation and start-up
- Standard-compliant combination of switching devices thanks to application of the DIN EN 61439
Technical specifications
- IP65 rating
- Ambient temperature (operation): -20 °C - +55 °C.
- Cover/door material: Polycarbonate (transparent)
- Number of string inputs: 1 (per MPP tracker)
- Current per string: 40 A.
- Number of outputs: 1 (per MPP tracker)
- Number of MPP trackers supported: 3
- Type of cable entry: SUNCLIX
- Cable cross-section String input: 2.5 mm² - 6 mm²
- Cable cross-section output: 2.5 mm² - 6 mm²
- Product type
Generator junction box
- Dim
(W x H x D) 254 x 180 x 111 mm
- Weight
3.10
- Content
1 pc(s)
- Width
254 mm
- Height
180 mm
- Depth
111 mm
- System voltage
1000 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209742 Phoenix Contact 2403336 SOL-SC-1ST-0-DC-3MPPT-2001 Generator junction box
Datasheet 2209742 Phoenix Contact 2403336 SOL-SC-1ST-0-DC-3MPPT-2001 Generator junction box
User & Safety Instructions
User & Safety Instructions 2209742 Phoenix Contact 2403336 SOL-SC-1ST-0-DC-3MPPT-2001 Generator junction box
Description
Generator junction box; MPP voltage: 1000 Vdc; string number: 1; number of supported MPP trackers: 3; surge protection: T2; type of cable entry: SUNCLIX; scope of supply: DC connector for connecting the GAKs.
This text is machine translated.
This text is machine translated.


















