
Technical specifications
- IP65 rating
- Ambient temperature (operation): -20 °C - +50 °C.
- Cover/door material: Polycarbonate (transparent)
- Number of string inputs: 2
- Current per string: 16 A.
- Number of outputs: 1 (per MPP tracker)
- Number of MPP trackers supported: 1
- Type of cable entry: SUNCLIX
- Cable cross-section String input: 2.5 mm² - 6 mm²
- Cable cross-section output: 2.5 mm² - 6 mm²
- Switching capacity 32 A (1000 V)
- Product type
Generator junction box
- Dim
(W x H x D) 180 x 180 x 111 mm
- Weight
2.1630
- Content
1 pc(s)
- Width
180 mm
- Height
180 mm
- Depth
111 mm
- System voltage
1000 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209749 Phoenix Contact 2404297 SOL-SC-2ST-0-DC-1MPPT-1101 Generator junction box
Datasheet 2209749 Phoenix Contact 2404297 SOL-SC-2ST-0-DC-1MPPT-1101 Generator junction box
User & Safety Instructions
User & Safety Instructions 2209749 Phoenix Contact 2404297 SOL-SC-2ST-0-DC-1MPPT-1101 Generator junction box
Description
Standard-compliant switching device combination thanks to the application of DIN EN 61439.
This text is machine translated.
This text is machine translated.

















