
Highlights & Details
Acoustic element
- 100 dB
- Interval sounder
- 24 V DC
Technical specifications
- Ambient temperature (operation): -20 °C ... 50 °C
- Protection class: IP65, in mounted condition
- Material: Polycarbonate PC
- Colour: Black
- Weight: 122 g
- All mounting positions permitted
- Inrush current maximum: 500 mA max.
- Power consumption: 150 mA
- Electrical lifespan: Min. 5 000 h
- Type of acoustic signal: Pulse tone, self-adjusting volume
- Signal frequency: Approx. 1 Hz
- Product type
Mini sounder
- Sound signal type
Interval sounder
- Voltage
24 V DC
- Dim
(Ø x H) 71.5 mm x 110 mm
- Noise emission
100 dB
- Content
1 pc(s)
- Height
110 mm
- (Ø)
71.5 mm
- Type
PSD-S AE SP1-3 100DB/2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209762 Phoenix Contact 2700137 Mini sounder Noise emission: 100 dB Voltage: 24 V DC Interval sounder 1 pc(s)
Datasheet 2209762 Phoenix Contact 2700137 Mini sounder Noise emission: 100 dB Voltage: 24 V DC Interval sounder 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2209762 Phoenix Contact 2700137 Mini sounder Noise emission: 100 dB Voltage: 24 V DC Interval sounder 1 pc(s)
Description
This text is machine translated.





