
Highlights & Details
Acoustic element
- 88 dB
- 24 V DC
Technical specifications
- Ambient temperature (operation): -20 °C ... 50 °C
- Protection class: IP65, in mounted condition
- Material: Polycarbonate PC
- Colour: Black
- Weight: 184 g
- All mounting positions permitted
- Maximum inrush current: Max. 3 A (for approx. 2 ms)
- Current consumption<: 50 mA (in standby mode)
- Electrical lifespan: Min. 5 000 h
- Type of acoustic signal: Language, max. 15 texts
- Product type
Acoustic alarm sounder
- Voltage
24 V DC
- Dim
(Ø x H) 71.5 mm x 110 mm
- Noise emission
88 dB
- Content
1 pc(s)
- Height
110 mm
- (Ø)
71.5 mm
- Type
PSD-S AE V15/1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209763 Phoenix Contact 2700140 Acoustic alarm sounder Noise emission: 88 dB Voltage: 24 V DC 1 pc(s)
Datasheet 2209763 Phoenix Contact 2700140 Acoustic alarm sounder Noise emission: 88 dB Voltage: 24 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2209763 Phoenix Contact 2700140 Acoustic alarm sounder Noise emission: 88 dB Voltage: 24 V DC 1 pc(s)
Description
This text is machine translated.

