
Highlights & Details
Acoustic element
- 100 dB
- Interval sounder, Siren
- 24 V DC
Technical specifications
- Ambient temperature (operation): -20 °C ... 50 °C
- Protection class: IP65, in mounted condition
- Material: Polycarbonate PC
- Colour: Black
- Weight 80 g
- All mounting positions permitted
- Inrush current maximum: 500 mA max.
- Current consumption: 80 mA
- Electrical lifespan: Min. 5 000 h
- Type of acoustic signal: 7 tones, remote controlled
- Signal frequency: Approx. 1 Hz (pulse tone); approx. 20 Hz (triller tone); approx. 420 Hz (humming sound)
- Product type
Mini sounder
- Sound signal type
Interval sounder
Siren
- Voltage
24 V DC
- Dim
(Ø x H) 70 mm x 72 mm
- Noise emission
100 dB
- Content
1 pc(s)
- Height
72 mm
- (Ø)
70 mm
- Type
PSD-S AE SM7-4 100DB/3
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209764 Phoenix Contact 2700141 Mini sounder Noise emission: 100 dB Voltage: 24 V DC Interval sounder, Siren 1 pc(s)
Datasheet 2209764 Phoenix Contact 2700141 Mini sounder Noise emission: 100 dB Voltage: 24 V DC Interval sounder, Siren 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2209764 Phoenix Contact 2700141 Mini sounder Noise emission: 100 dB Voltage: 24 V DC Interval sounder, Siren 1 pc(s)
Description
This text is machine translated.





