
Technical specifications
- Ambient temperature (operation): -40 °C ... 85 °C
- Weight: 9 g
- Supply voltage range: 3.135 V DC ... 3.465 V/DC
- Product type
PLC memory module
- Type
CF FLASH 2GB
- Operating voltage
3.3 V DC
- Height
42.8 mm
- Length
3.3 mm
- Width
36.4 mm
- Dim
(L x W x H) 3.3 x 36.4 x 42.8 mm
- Manufacturer part #
2701185
- Max. ambient temperature
85 °C
- Min. ambient temperature
-40 °C
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209788 Phoenix Contact 2701185 CF FLASH 2GB PLC memory module 3.3 V DC
Datasheet 2209788 Phoenix Contact 2701185 CF FLASH 2GB PLC memory module 3.3 V DC
User & Safety Instructions
User & Safety Instructions 2209788 Phoenix Contact 2701185 CF FLASH 2GB PLC memory module 3.3 V DC
Description
Program and configuration memory, pluggable. Storage of application programs and other files in the PLC file system.
This text is machine translated.
This text is machine translated.












