
Technical specifications
- Ambient temperature (operation): -40 °C ... 85 °C
- Weight: 9 g
- Supply voltage range: 3.135 V DC ... 3.465 V/DC
- Product type
PLC memory module
- Type
CF FLASH 2GB APPLIC A
- Operating voltage
3.3 V DC
- Height
42.8 mm
- Length
3.3 mm
- Width
36.4 mm
- Dim
(L x W x H) 3.3 x 36.4 x 42.8 mm
- Manufacturer part #
2701189
- Max. ambient temperature
85 °C
- Min. ambient temperature
-40 °C
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209789 Phoenix Contact 2701189 CF FLASH 2GB APPLIC A PLC memory module 3.3 V DC
Datasheet 2209789 Phoenix Contact 2701189 CF FLASH 2GB APPLIC A PLC memory module 3.3 V DC
User & Safety Instructions
User & Safety Instructions 2209789 Phoenix Contact 2701189 CF FLASH 2GB APPLIC A PLC memory module 3.3 V DC
Description
Program and configuration memory, pluggable, with license key for function block libraries. Storage of application programs and other files in the PLC file system. License key for function block libraries.
This text is machine translated.
This text is machine translated.











