
Technical specifications
- Ambient temperature (operation): -40 °C ... 85 °C
- Supply voltage range: 2.7 V DC ... 3.6 V/DC
- Product type
PLC memory module
- Type
SD FLASH 512MB PDPI BASIC
- Operating voltage
3.3 V DC
- Manufacturer part #
2701800
- Max. ambient temperature
85 °C
- Min. ambient temperature
-40 °C
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209804 Phoenix Contact 2701800 SD FLASH 512MB PDPI BASIC PLC memory module 3.3 V DC
Datasheet 2209804 Phoenix Contact 2701800 SD FLASH 512MB PDPI BASIC PLC memory module 3.3 V DC
User & Safety Instructions
User & Safety Instructions 2209804 Phoenix Contact 2701800 SD FLASH 512MB PDPI BASIC PLC memory module 3.3 V DC
Description
Program and configuration memory, pluggable, with license key for function block libraries. Storage of application programs and other files in the PLC file system.
This text is machine translated.
This text is machine translated.











