
Technical specifications
- Ambient temperature (storage/transport): -40 °C ... 85 °C Depth: 114.5 mm
- (0.87 in.) Permissible humidity (operating): 20 % ... 85 %
- Altitude: 2000 m
- Protection class: IP20
- Material casing: PA 6.6-FR
- conductor cross-section flexible max.: 2.5 mm²
- conductor cross-section flexible min.: 0.2 mm²
- conductor cross-section AWG max.: 14
- conductor cross-section AWG min.: 24
- connection type: Pluggable screw terminal COMBICON:screw connection:S-PORT (socket)
- transmission length: ≤ 1200 m
- contamination level: 2
- overvoltage category: II
- conductor cross-section rigid max.: 2.5 mm²
- conductor cross-section rigid conductor cross-section rigid rigid fixed min.: Rigid conductor cross-section rigid. 0.2 mm²
- Connection technology: 2-wire
- data rate: 300 bit/s / 600 bit/s / 1.2 kbit/s / 2.4 kbit/s / 4.8 kbit/s / 9.6 kbit/s / 19.2 kbit/s / 38.4 kbit/s / 57.6 kbit/s / 93.75 kbit/s / 115.2 kbit/s (factory setting: 19.2/8/E/1)
- Product type
Data gateway
- Interfaces
RS-485
- Type
RAD-RS485-IFS
- Operating voltage
30.5 V DC
- Max. operating temperature
+70 °C
- Min. operating temperature
-40 °C
- Operating temperature
-40 up to +70 °C
- No. of outputs
1 x
- Dim
(W x H) 17.5 mm x 113 mm
- Max. current consumption
65 mA
- Height
113 mm
- Width
17.5 mm
- Manufacturer part #
2702184
- Interfaces
RS-485
Configuration interface
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209814 Phoenix Contact 2702184 RAD-RS485-IFS Data gateway RS-485 No. of outputs: 1 x 30.5 V DC 1 pc(s)
Datasheet 2209814 Phoenix Contact 2702184 RAD-RS485-IFS Data gateway RS-485 No. of outputs: 1 x 30.5 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2209814 Phoenix Contact 2702184 RAD-RS485-IFS Data gateway RS-485 No. of outputs: 1 x 30.5 V DC 1 pc(s)
Description
This text is machine translated.













