
Technical specifications
- Ambient temperature (storage/transport): -40 °C ... 85 °C
- Depth: 114.5 mm
- Protection class: IP20
- Net weight: 310 g
- Colour: grey
- Number of ports: 8
- Connection type: screw terminals.
- All mounting positions permitted
- Product type
Expansion card
- Type
GW PL HART8-BUS
- Operating voltage
30 V DC
- Max. operating temperature
+70 °C
- Min. operating temperature
-40 °C
- Operating temperature
-40 up to +70 °C
- I/O number
8
- Dim
(W x H) 45 mm x 99 mm
- Height
99 mm
- Width
45 mm
- Manufacturer part #
2702235
- Interfaces
Analogue
HART FSK
- Current consumption
46 mA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2209820 Phoenix Contact 2702235 GW PL HART8-BUS Expansion card I/O number: 8 30 V DC 1 pc(s)
Datasheet 2209820 Phoenix Contact 2702235 GW PL HART8-BUS Expansion card I/O number: 8 30 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2209820 Phoenix Contact 2702235 GW PL HART8-BUS Expansion card I/O number: 8 30 V DC 1 pc(s)
Description
This text is machine translated.













